Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No813-5000-ULCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29T5691
Product RangeXPower Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,130.890 |
| 5+ | $1,085.140 |
| 10+ | $1,051.190 |
| 25+ | $990.290 |
| 50+ | $948.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,130.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No813-5000-ULCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29T5691
Product RangeXPower Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15.5V
No. of Outlets4Outlets
No. of Outputs4 Output
Output Voltage115V
Output Power10kW
Output Power Max10kW
Product RangeXPower Series
Length520mm
Width205mm
Height160mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
4Outlets
Output Voltage
115V
Output Power Max
10kW
Length
520mm
Height
160mm
Input Voltage Max
15.5V
No. of Outputs
4 Output
Output Power
10kW
Product Range
XPower Series
Width
205mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
