Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | 813-1000-ULCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 12T8976 |
| Product Range | XPower Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $320.050 |
| 10+ | $251.660 |
| 25+ | $218.840 |
| 50+ | $186.010 |
| 100+ | $173.700 |
Price for:Each
Minimum: 1
Multiple: 1
$320.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | 813-1000-ULCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 12T8976 |
| Product Range | XPower Series |
| Technical Datasheet | |
| Input Voltage Max | 15.5V |
| No. of Outlets | 2Outlets |
| Output Voltage | 115V |
| Output Power Max | 1kW |
| Length | 312mm |
| Width | 151mm |
| Height | 70mm |
| Product Range | XPower Series |
| SVHC | To Be Advised |
Technical Specifications
| Input Voltage Max | 15.5V |
|---|---|
| Output Voltage | 115V |
| Length | 312mm |
| Height | 70mm |
| SVHC | To Be Advised |
| No. of Outlets | 2Outlets |
|---|---|
| Output Power Max | 1kW |
| Width | 151mm |
| Product Range | XPower Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
