Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | 81-2530-12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70H0188 |
| Product Range | Freedom 458 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,752.240 |
| 5+ | $1,726.230 |
| 10+ | $1,700.980 |
| 25+ | $1,598.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,752.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XANTREX TECHNOLOGY |
|---|---|
| Manufacturer Part No | 81-2530-12Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 70H0188 |
| Product Range | Freedom 458 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Input Voltage Max | 15.5V |
| No. of Outlets | 2Outlets |
| No. of Outputs | 2 Output |
| Output Voltage | 120V |
| Output Power Max | 2.5kW |
| Output Power | 2.5kW |
| Product Range | Freedom 458 Series |
| Length | 335mm |
| Width | 292mm |
| Height | 201mm |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outlets | 2Outlets |
| Output Voltage | 120V |
| Output Power | 2.5kW |
| Length | 335mm |
| Height | 201mm |
| Input Voltage Max | 15.5V |
|---|---|
| No. of Outputs | 2 Output |
| Output Power Max | 2.5kW |
| Product Range | Freedom 458 Series |
| Width | 292mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
