Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No81-2022-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70H0186
Product RangeFreedom 458 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,834.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,834.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXANTREX TECHNOLOGY
Manufacturer Part No81-2022-12Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70H0186
Product RangeFreedom 458 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15.5V
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage120V
Output Power2kW
Output Power Max2kW
Product RangeFreedom 458 Series
Length201mm
Width292mm
Height335mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
120V
Output Power Max
2kW
Length
201mm
Height
335mm
Input Voltage Max
15.5V
No. of Outlets
2Outlets
Output Power
2kW
Product Range
Freedom 458 Series
Width
292mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
