Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9779807025Copy
Newark Part No.03AH4256
Product RangeWA-SCAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.690 |
| 25+ | $2.680 |
| 50+ | $2.470 |
| 100+ | $2.280 |
| 500+ | $2.150 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9779807025Copy
Newark Part No.03AH4256
Product RangeWA-SCAP Series
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length2.5mm
External Diameter7mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Wire Diameter-
Product RangeWA-SCAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
7mm
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Body Length
2.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
WA-SCAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
