Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775116960RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel22AC5271RL
Cut Tape22AC5271
Product RangeWA-SMSR
Your Part Number
176 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775116960RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel22AC5271RL
Cut Tape22AC5271
Product RangeWA-SMSR
Technical Datasheet
Spacer MaterialSteel
Overall Length11.6mm
Overall Length11.6mm
Inner Diameter3.2mm
Spacer TypeSwage Round
Product RangeWA-SMSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
11.6mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
11.6mm
Inner Diameter
3.2mm
Product Range
WA-SMSR
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
