Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775031360RCopy
Newark Part No.22AC5250
Product RangeWA-SMSR
Your Part Number
991 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.160 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9775031360RCopy
Newark Part No.22AC5250
Product RangeWA-SMSR
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length3.1mm
Overall Length4.1mm
Overall Length4.1mm
External Width6mm
Product RangeWA-SMSR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
3.1mm
Overall Length
4.1mm
Product Range
WA-SMSR
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
4.1mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
