Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774080960RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8456RL
Cut Tape59Y8456
Product RangeWA-SMST
Your Part Number
404 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.820 |
| 25+ | $2.660 |
| 50+ | $2.510 |
| 100+ | $2.350 |
| 250+ | $2.260 |
| 500+ | $2.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774080960RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel59Y8456RL
Cut Tape59Y8456
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length8mm
Overall Length8mm
Inner Diameter3.3mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
8mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
8mm
Inner Diameter
3.3mm
Product Range
WA-SMST
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
