Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774075151RCopy
Newark Part No.46AJ4358
Product RangeWA-SMSI
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.010 |
| 25+ | $0.935 |
| 50+ | $0.859 |
| 100+ | $0.774 |
| 500+ | $0.690 |
| 1000+ | $0.598 |
| 2500+ | $0.559 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774075151RCopy
Newark Part No.46AJ4358
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Spacer MaterialSteel
Overall Length8.9mm
Overall Length8.9mm
Thread Size - MetricM2.5
Outer Diameter5.1mm
Thread Size - Imperial-
Standoff TypeHex Female-Female
Inner Diameter3.5mm
Spacer TypeRound
Body Length7.5mm
External Width5.1mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Overall Length
8.9mm
Thread Size - Metric
M2.5
Thread Size - Imperial
-
Inner Diameter
3.5mm
Body Length
7.5mm
Product Range
WA-SMSI
Spacer Material
Steel
Overall Length
8.9mm
Outer Diameter
5.1mm
Standoff Type
Hex Female-Female
Spacer Type
Round
External Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
