Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070960R
Newark Part No.59Y8452
Product RangeWA-SMST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.070 |
| 25+ | $1.970 |
| 50+ | $1.860 |
| 100+ | $1.750 |
| 250+ | $1.550 |
| 500+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070960R
Newark Part No.59Y8452
Product RangeWA-SMST
Technical Datasheet
Spacer MaterialSteel
Overall Length7mm
Overall Length7mm
Inner Diameter3.3mm
Spacer TypeSwage Round
Product RangeWA-SMST
SVHCLead (21-Jan-2025)
Technical Specifications
Spacer Material
Steel
Overall Length
7mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Overall Length
7mm
Inner Diameter
3.3mm
Product Range
WA-SMST
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate