Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070243RCopy
Newark Part No.
Re-Reel59Y8450
Cut Tape59Y8450
Product RangeWA-SMSI
Your Part Number
216 In Stock
Need more?
127 Delivery in 1-3 Business Days(US stock)
89 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.150 |
| 100+ | $1.080 |
| 250+ | $1.040 |
| 500+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774070243RCopy
Newark Part No.
Re-Reel59Y8450
Cut Tape59Y8450
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Overall Length7mm
Overall Length7mm
Outer Diameter4.35mm
Inner Diameter-
Spacer TypeSwage Round
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Product Overview
A range of SMD Steel Spacers that are designed to assist with surface mount processes and pick-and-place machines, enabling manufacturers to reduce production costs. These spacers are suitable for simple and fast automated assembly and can handle high mechanical forces and torques.
- 0.2Nm Tightening torque
- 150µm Solder cream thickness
Technical Specifications
Spacer Material
Steel
Overall Length
7mm
Inner Diameter
-
Product Range
WA-SMSI
Overall Length
7mm
Outer Diameter
4.35mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
