Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774050482RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AC9742RL
Cut Tape50AC9742
Product RangeWA-SMSI
Your Part Number
69 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.380 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.120 |
| 25+ | $1.940 |
| 50+ | $1.760 |
| 100+ | $1.560 |
| 250+ | $1.370 |
| 500+ | $1.240 |
| 2500+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774050482RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel50AC9742RL
Cut Tape50AC9742
Product RangeWA-SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Female
Body Length5mm
Overall Length6.4mm
Overall Length6.4mm
External Width8.2mm
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
5mm
Overall Length
6.4mm
Product Range
WA-SMSI
Thread Size - Metric
M4
Standoff Type
Round Female
Overall Length
6.4mm
External Width
8.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
