Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774040360RCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel82X2268RL
Cut Tape82X2268
Product RangeWA_SMSI
Your Part Number
2,964 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.870 |
| 25+ | $1.810 |
| 50+ | $1.750 |
| 100+ | $1.540 |
| 250+ | $1.430 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774040360RCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel82X2268RL
Cut Tape82X2268
Product RangeWA_SMSI
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female
Body Length4mm
Overall Length4mm
Overall Length4mm
External Width6mm
Product RangeWA_SMSI
SVHCLead (21-Jan-2025)
Product Overview
The 9774040360R is a 4mm round Female Spacer, made of steel/stahl (11SMnPb30), with tin-plated surface, M3 internal thread size.
- 150µm Solder cream thickness
- 0.5Nm Tightening torque
- 155°C Temperature resistance
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
4mm
Overall Length
4mm
Product Range
WA_SMSI
Thread Size - Metric
M3
Standoff Type
Round Female
Overall Length
4mm
External Width
6mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
