Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035243RCopy
Newark Part No.59Y8435
Product RangeWA-SMSI
Your Part Number
294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.300 |
| 25+ | $1.230 |
| 50+ | $1.150 |
| 100+ | $1.080 |
| 250+ | $1.040 |
| 500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774035243RCopy
Newark Part No.59Y8435
Product RangeWA-SMSI
Technical Datasheet
Spacer MaterialSteel
Overall Length3.5mm
Overall Length3.5mm
Inner Diameter-
Spacer TypeSwage Round
Product RangeWA-SMSI
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Steel
Overall Length
3.5mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
3.5mm
Inner Diameter
-
Product Range
WA-SMSI
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
