Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973100385Copy
Newark Part No.94AC6306
Product RangeWA-SNTI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.100 |
| 25+ | $1.050 |
| 50+ | $1.000 |
| 100+ | $0.897 |
| 500+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No973100385Copy
Newark Part No.94AC6306
Product RangeWA-SNTI
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length10mm
Overall Length19.5mm
Overall Length19.5mm
External Width8mm
Product RangeWA-SNTI
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6)
Thread Size - Imperial
-
Body Length
10mm
Overall Length
19.5mm
Product Range
WA-SNTI
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
19.5mm
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
