Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971350485
Newark Part No.94AC6283
Product RangeWA-SPAIE
Your Part Number
335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.060 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.670 |
| 500+ | $1.580 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971350485
Newark Part No.94AC6283
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length35mm
Overall Length43mm
Overall Length43mm
External Width8mm
Product RangeWA-SPAIE
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
35mm
Overall Length
43mm
Product Range
WA-SPAIE
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
43mm
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
