Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971190485
Newark Part No.94AC6231
Product RangeWA-SPAIE
Your Part Number
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.380 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.120 |
| 500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971190485
Newark Part No.94AC6231
Product RangeWA-SPAIE
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length19mm
Overall Length27mm
Overall Length27mm
External Width8mm
Product RangeWA-SPAIE
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
19mm
Overall Length
27mm
Product Range
WA-SPAIE
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
27mm
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
