Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971060154
Newark Part No.94AC6133
Product RangeWA-SBRIE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.040 |
| 25+ | $0.995 |
| 50+ | $0.946 |
| 100+ | $0.848 |
| 500+ | $0.799 |
| 1000+ | $0.783 |
| 2500+ | $0.766 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No971060154
Newark Part No.94AC6133
Product RangeWA-SBRIE
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length6mm
Overall Length12mm
Overall Length12mm
External Width5mm
Product RangeWA-SBRIE
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
6mm
Overall Length
12mm
Product Range
WA-SBRIE
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
12mm
External Width
5mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate