Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100471
Newark Part No.57AC7968
Product RangeWA-SSTII
Your Part Number
7,454 In Stock
Need more?
1059 Delivery in 1-3 Business Days(US stock)
6395 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.624 | $0.189 |
| 10+ | $0.618 | $0.189 |
| 25+ | $0.590 | $0.189 |
| 50+ | $0.562 | $0.189 |
| 100+ | $0.524 | $0.189 |
| 500+ | $0.487 | $0.189 |
| 1000+ | $0.412 | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100471
Newark Part No.57AC7968
Product RangeWA-SSTII
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length10mm
Overall Length-
Overall Length-
External Width7mm
Product RangeWA-SSTII
SVHCLead
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
-
Body Length
10mm
Overall Length
-
Product Range
WA-SSTII
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
-
External Width
7mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
