Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100154
Newark Part No.94AC5997
Product RangeWA-SBRII
Your Part Number
Technical Datasheet
431 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.691 |
| 10+ | $0.660 |
| 25+ | $0.626 |
| 50+ | $0.592 |
| 100+ | $0.533 |
| 500+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970100154
Newark Part No.94AC5997
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length10mm
Overall Length10mm
Overall Length10mm
External Width5mm
Product RangeWA-SBRII
SVHCLead (25-Jun-2025)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
Overall Length
10mm
Product Range
WA-SBRII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
10mm
External Width
5mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate