Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970080144Copy
Newark Part No.94AC5981
Product RangeWA-SBRII
Your Part Number
1,914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.598 |
| 25+ | $0.566 |
| 50+ | $0.533 |
| 100+ | $0.478 |
| 500+ | $0.450 |
| 1000+ | $0.437 |
| 2500+ | $0.424 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No970080144Copy
Newark Part No.94AC5981
Product RangeWA-SBRII
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length8mm
Overall Length8mm
Overall Length8mm
External Width4mm
Product RangeWA-SBRII
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
8mm
Product Range
WA-SBRII
Thread Size - Metric
M2.5
Standoff Type
Hex Female-Female
Overall Length
8mm
External Width
4mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
