Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No963080174Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC5937
Product RangeWA-SBRRO
Your Part Number
1,359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
| 10+ | $0.627 |
| 25+ | $0.597 |
| 50+ | $0.567 |
| 100+ | $0.508 |
| 500+ | $0.478 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Spacer Material
Brass
Overall Length
8mm
Spacer Type
Round
SVHC
Lead (04-Feb-2026)
Overall Length
8mm
Inner Diameter
4.3mm
Product Range
WA-SBRRO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
