Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960340126Copy
Newark Part No.94AC5910
Product RangeWA-SPARO
Your Part Number
224 In Stock
Need more?
60 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
164 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.458 |
| 10+ | $0.425 |
| 25+ | $0.409 |
| 50+ | $0.392 |
| 100+ | $0.358 |
| 500+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960340126Copy
Newark Part No.94AC5910
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length34mm
Overall Length34mm
Outer Diameter12mm
Inner Diameter6.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
34mm
Inner Diameter
6.2mm
Product Range
WA-SPARO
Overall Length
34mm
Outer Diameter
12mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
