Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960080116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5860
Product RangeWA-SPARO
Your Part Number
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.356 |
| 25+ | $0.342 |
| 50+ | $0.328 |
| 100+ | $0.299 |
| 500+ | $0.244 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960080116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC5860
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length8mm
Overall Length8mm
Inner Diameter5.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
8mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
8mm
Inner Diameter
5.2mm
Product Range
WA-SPARO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
