Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960020010
Newark Part No.94AC5824
Product RangeWA-SPARO
Your Part Number
541 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.220 | $0.034 |
| 10+ | $0.202 | $0.034 |
| 25+ | $0.195 | $0.034 |
| 50+ | $0.187 | $0.034 |
| 100+ | $0.171 | $0.034 |
| 500+ | $0.139 | $0.034 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960020010
Newark Part No.94AC5824
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length2mm
Overall Length2mm
Outer Diameter4mm
Inner Diameter2.2mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Overall Length
2mm
Inner Diameter
2.2mm
Product Range
WA-SPARO
Overall Length
2mm
Outer Diameter
4mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
