Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94518233Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC5823
Product RangeWA-HEX
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $1.030 |
| 25+ | $1.010 |
| 50+ | $0.986 |
| 100+ | $0.965 |
| 500+ | $0.873 |
| 1000+ | $0.749 |
| 2500+ | $0.687 |
Price for:Each
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94518233Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AC5823
Product RangeWA-HEX
Technical Datasheet
Product RangeWA-HEX
Screw Length12.7mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WA-HEX
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
12.7mm
Thread Size - Imperial
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
