Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94513233
Newark Part No.94AC5820
Product RangeWA-HEX
Your Part Number
Technical Datasheet
693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.12 |
| 10+ | $1.07 |
| 25+ | $1.04 |
| 50+ | $1.01 |
| 100+ | $0.92 |
| 500+ | $0.79 |
| 1000+ | $0.76 |
| 2500+ | $0.73 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94513233
Newark Part No.94AC5820
Product RangeWA-HEX
Technical Datasheet
Product RangeWA-HEX
Screw Length7.7mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
WA-HEX
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
7.7mm
Thread Size - Imperial
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate