Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94510000
Newark Part No.94AC5811
Product RangeWA-HEX
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.506 |
| 25+ | $0.488 |
| 50+ | $0.471 |
| 100+ | $0.419 |
| 500+ | $0.349 |
| 1000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No94510000
Newark Part No.94AC5811
Product RangeWA-HEX
Technical Datasheet
Product RangeWA-HEX
Screw Length4.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
WA-HEX
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
4.5mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate