Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075655002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel55AK5429RL
Cut Tape55AK5429
Product RangeWCAP-PSLC Series
Your Part Number
604 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.890 |
| 100+ | $2.280 |
| 250+ | $2.090 |
| 500+ | $2.050 |
| 1000+ | $2.010 |
| 5000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075655002Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel55AK5429RL
Cut Tape55AK5429
Product RangeWCAP-PSLC Series
Technical Datasheet
Capacitance68µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.3A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-PSLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
3.3A
Product Length
-
Product Height
11.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.028ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PSLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
