Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830061486Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79AK3465RL
Cut Tape79AK3465
Product RangeCFPX-104 Series
Your Part Number
598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.975 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.975 |
| 50+ | $0.825 |
| 100+ | $0.743 |
| 250+ | $0.727 |
| 500+ | $0.710 |
| 1000+ | $0.696 |
| 2500+ | $0.682 |
| 5000+ | $0.667 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830061486Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79AK3465RL
Cut Tape79AK3465
Product RangeCFPX-104 Series
Frequency Nom8.192MHz
Product RangeCFPX-104 Series
Crystal Frequency8.192MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8.192MHz
Crystal Frequency
8.192MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Product Range
CFPX-104 Series
Frequency Tolerance + / -
30ppm
Load Capacitance
10pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
