Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824551222Copy
Newark Part No.92AH2355
Product RangeWE-TVSP Series
Your Part Number
137 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $4.180 |
| 25+ | $4.010 |
| 50+ | $3.830 |
| 100+ | $3.650 |
| 250+ | $3.480 |
| 500+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824551222Copy
Newark Part No.92AH2355
Product RangeWE-TVSP Series
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityBidirectional
Reverse Standoff Voltage220V
Clamping Voltage Max356V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage259V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
220V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
259V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
356V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
