Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824551162Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel92AH2353RL
Cut Tape92AH2353
Product RangeWE-TVSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.330 | $4.33 |
| Total Price | $4.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.150 |
| 25+ | $3.980 |
| 50+ | $3.800 |
| 100+ | $3.620 |
| 250+ | $3.450 |
| 500+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824551162Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel92AH2353RL
Cut Tape92AH2353
Product RangeWE-TVSP Series
Technical Datasheet
Product RangeWE-TVSP Series
TVS PolarityBidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage187.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP Series
Reverse Standoff Voltage
160V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
187.5V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
