Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500481Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y9913RL
Cut Tape81Y9913
Product RangeWE-TVSP
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.395 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.395 |
| 50+ | $0.353 |
| 100+ | $0.321 |
| 250+ | $0.294 |
| 500+ | $0.267 |
| 1000+ | $0.262 |
| 2500+ | $0.256 |
| 5000+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824500481Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel81Y9913RL
Cut Tape81Y9913
Product RangeWE-TVSP
Technical Datasheet
Product RangeWE-TVSP
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage56.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
WE-TVSP
Reverse Standoff Voltage
48V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
56.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 824500481
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
