Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014
Newark Part No.
Re-Reel34R6121
Cut Tape34R6121
Product RangeWE-TVS
Your Part Number
3,311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.640 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.580 |
| 25+ | $1.540 |
| 50+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.340 |
| 500+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No824014
Newark Part No.
Re-Reel34R6121
Cut Tape34R6121
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max12V
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 824014 is a Transient Voltage Suppressor (TVS) Diode Array features low clamping voltage, very low capacitance and rail to rail protection.
- 0.55pF Typical ultra low capacitance
- 4A Peak pulse current (tp = 8/20μs)
- -55 to +85°C Operating Temperature range
- UL94V-0 Moulding compound flammability rating
- ESD protection for 4 high-speed I/O channels and VDD
Applications
Multimedia, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
6Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
