Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82356240030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC9383RL
Cut Tape44AC9383
Product RangeWE-VE
Your Part Number
1,796 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.186 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.186 |
| 50+ | $0.167 |
| 100+ | $0.154 |
| 250+ | $0.148 |
| 500+ | $0.141 |
| 1000+ | $0.138 |
| 2500+ | $0.135 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82356240030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AC9383RL
Cut Tape44AC9383
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max180V
Diode Case Style0603
No. of Pins-
Operating Voltage24V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
180V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603
Operating Voltage
24V
Product Range
WE-VE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
