Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820543001
Newark Part No.08P2999
Product RangeWE-VD
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.971 |
| 25+ | $0.953 |
| 50+ | $0.935 |
| 100+ | $0.899 |
| 500+ | $0.873 |
| 1000+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820543001
Newark Part No.08P2999
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeWE-VD
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)12J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
WE-VD
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
12J
SVHC
No SVHC (25-Jun-2025)
Alternatives for 820543001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
