Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820423211
Newark Part No.08P2987
Product RangeWE-VD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No820423211
Newark Part No.08P2987
Product RangeWE-VD
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC418V
Product RangeWE-VD
Clamping Voltage Vc Max842V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)382J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
320V
Product Range
WE-VD
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
418V
Clamping Voltage Vc Max
842V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
382J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
