Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8543RL
Cut Tape85AH8543
Product RangeWE-PDA Series
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.690 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.430 |
| 25+ | $2.350 |
| 50+ | $2.270 |
| 100+ | $2.190 |
| 500+ | $2.110 |
| 1000+ | $1.770 |
| 2500+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778047Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8543RL
Cut Tape85AH8543
Product RangeWE-PDA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeWE-PDA Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.079ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.1A
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
DC Resistance Max
0.079ohm
Product Length
7.3mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
