Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709680Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8422RL
Cut Tape85AH8422
Product RangeWE-PDA Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.620 |
| 25+ | $4.370 |
| 50+ | $4.050 |
| 100+ | $3.700 |
| 500+ | $3.270 |
| 1000+ | $2.620 |
| 2500+ | $2.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709680Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8422RL
Cut Tape85AH8422
Product RangeWE-PDA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeWE-PDA Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.0785ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.8A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.0785ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
