Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709331
Newark Part No.85AH8421
Product RangeWE-PDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.840 |
| 25+ | $4.580 |
| 50+ | $4.250 |
| 100+ | $3.890 |
| 250+ | $3.450 |
| 500+ | $2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709331
Newark Part No.85AH8421
Product RangeWE-PDA Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Power Inductor Case12mm x 12mm x 10mm
Product RangeWE-PDA Series
DC Resistance Max0.408ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.408ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.3A
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability