Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709010Copy
Newark Part No.85AH8411
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.470 |
| 25+ | $3.430 |
| 50+ | $3.280 |
| 100+ | $3.090 |
| 250+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847709010Copy
Newark Part No.85AH8411
Product RangeWE-PDA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeWE-PDA Series
Power Inductor Case12mm x 12mm x 10mm
DC Resistance Max9500µohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
9500µohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
23A
Power Inductor Case
12mm x 12mm x 10mm
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
