Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784770471Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8409RL
Cut Tape85AH8409
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.070 |
| 25+ | $3.040 |
| 50+ | $2.890 |
| 100+ | $2.800 |
| 250+ | $2.710 |
| 500+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784770471Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8409RL
Cut Tape85AH8409
Product RangeWE-PDA Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1A
Power Inductor Case12mm x 12mm x 8mm
Product RangeWE-PDA Series
DC Resistance Max0.57ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 8mm
DC Resistance Max
0.57ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Product Range
WE-PDA Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
