Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020
Newark Part No.85AH8399
Product RangeWE-RCIS Series
Your Part Number
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.720 |
| 25+ | $3.600 |
| 50+ | $3.460 |
| 100+ | $3.330 |
| 250+ | $3.150 |
| 500+ | $2.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847229020
Newark Part No.85AH8399
Product RangeWE-RCIS Series
Technical Datasheet
Inductance1.96µH
RMS Current (Irms)15A
Inductor ConstructionUnshielded
Saturation Current (Isat)39A
Product RangeWE-RCIS Series
Power Inductor Case18.1mm x 9.3mm x 10mm
Inductor Case / Package-
DC Resistance Max2400µohm
Inductance Tolerance± 20%
Product Length18.1mm
Product Width9.3mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.96µH
Inductor Construction
Unshielded
Product Range
WE-RCIS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15A
Saturation Current (Isat)
39A
Power Inductor Case
18.1mm x 9.3mm x 10mm
DC Resistance Max
2400µohm
Product Length
18.1mm
Product Height
10mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
