Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847132100Copy
Newark Part No.85AH8396
Product RangeWE-RCIT Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $5.190 |
| 25+ | $5.020 |
| 50+ | $4.930 |
| 100+ | $4.830 |
| 500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847132100Copy
Newark Part No.85AH8396
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)13A
Saturation Current (Isat)56A
DC Resistance Max5700µohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
56A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
13A
DC Resistance Max
5700µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
