Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370068Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7908RL
Cut Tape30AK7908
Product RangeWE-XHMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.060 | $8.06 |
| Total Price | $8.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 25+ | $7.450 |
| 50+ | $7.020 |
| 100+ | $6.970 |
| 250+ | $5.700 |
| 500+ | $5.590 |
| 5000+ | $5.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370068Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel30AK7908RL
Cut Tape30AK7908
Product RangeWE-XHMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)40.05A
Product RangeWE-XHMA Series
Power Inductor Case16.4mm x 15.4mm x 9.1mm
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
4100µohm
Product Length
16.4mm
Product Height
9.1mm
RMS Current (Irms)
15A
Saturation Current (Isat)
40.05A
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
