Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358068Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK7896RL
Cut Tape30AK7896
Product RangeWE-XHMA Series
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.550 | $5.55 |
| Total Price | $5.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 25+ | $5.150 |
| 100+ | $4.540 |
| 250+ | $4.530 |
| 500+ | $3.780 |
| 1000+ | $3.580 |
| 5000+ | $3.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439358068Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK7896RL
Cut Tape30AK7896
Product RangeWE-XHMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)17.6A
Power Inductor Case-
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
17.6A
Product Range
WE-XHMA Series
DC Resistance Max
0.013ohm
Product Length
-
Product Height
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
