Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383660082
Newark Part No.62AJ9437
Product RangeWE-MAIA Series
Your Part Number
Technical Datasheet
440 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383660082
Newark Part No.62AJ9437
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeWE-MAIA Series
Power Inductor Case5.4mm x 5.4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max9600µohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
11A
Power Inductor Case
5.4mm x 5.4mm x 2.1mm
DC Resistance Max
9600µohm
Product Length
5.4mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability