Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356012HT
Newark Part No.62AJ9430
Product RangeWE-MAIA Series
Your Part Number
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.270 |
| 25+ | $2.100 |
| 50+ | $2.010 |
| 100+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356012HT
Newark Part No.62AJ9430
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeWE-MAIA Series
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0184ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
6.9A
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
0.0184ohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
