Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335470Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH9737RL
Cut Tape81AH9737
Product RangeWE-MAIA Series
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.330 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 25+ | $2.260 |
| 100+ | $2.190 |
| 250+ | $2.030 |
| 500+ | $1.900 |
| 1000+ | $1.780 |
| 5000+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438335470Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel81AH9737RL
Cut Tape81AH9737
Product RangeWE-MAIA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max2.3ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
390mA
Saturation Current (Isat)
1.18A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
2.3ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
