Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350082Copy
Newark Part No.85AH8359
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383350082Copy
Newark Part No.85AH8359
Product RangeWE-MAIA Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case3mm x 3mm x 1.5mm
Product RangeWE-MAIA Series
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.035ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7A
Product Range
WE-MAIA Series
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
